Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN20S B500
- RS Stock No.:
- 252-0628
- Mfr. Part No.:
- RV24YN20S B500
- Manufacturer:
- Tokyo Cosmos Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR25.80
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | MYR25.80 |
| 5 - 29 | MYR24.52 |
| 30 - 49 | MYR23.31 |
| 50 - 99 | MYR22.14 |
| 100 + | MYR21.04 |
*price indicative
- RS Stock No.:
- 252-0628
- Mfr. Part No.:
- RV24YN20S B500
- Manufacturer:
- Tokyo Cosmos Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokyo Cosmos Electric | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tokyo Cosmos Electric | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 2mΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tokyo Cosmos Electric potentiometer carbon film element is 24mm diameter with single-turn used in industrial panel control. The potentiometer is variable resistor used for telecommunication applications. A variable is an electro-mechanical transducer and normally works by sliding a contact (wiper) over a resistive element.
Standard shaft length is 20mm
Resistance range is between 50Ω to 2MΩ
Resistance tolerance is upto ±10%
Angle of rotation is 280°±10°
Rated voltage is upto 315V
Operating temperature is -10°C to 85 °C
Related links
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN20S B254
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN20S B205
- Tokyo Cosmos Electric 2 mΩ Logarithmic Potentiometer 1-Turns 1-Gang, RV24YN20S A254
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B503
- Tokyo Cosmos Electric 2 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B202
- Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B302
- Tokyo Cosmos Electric 20 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YP15S B203
- Tokyo Cosmos Electric 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B103
