Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B302
- RS Stock No.:
- 252-0382
- Mfr. Part No.:
- RV30YN20S B302
- Manufacturer:
- Tokyo Cosmos Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0382
- Mfr. Part No.:
- RV30YN20S B302
- Manufacturer:
- Tokyo Cosmos Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokyo Cosmos Electric | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.8W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tokyo Cosmos Electric | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.8W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tokyo cosmos electric potentiometer carbon film element is 30mm diameter with single-turn used in industrial panel control.The potentiometer is variable resistor used for telecommunication applications.A variable is an electro-mechanical transducer and normally works by sliding a contact (wiper) over a resistive element.Compliant with RoHS and JIS standard.
Standard shaft length is 20mm
Contact resistance is upto 0.05 ohms
SPST or SPDT switch with 1A or 3A rating
Resistance range is between 50Ω to 2MΩ
Resistance tolerance is upto ±10%
Angle of rotation is 280°±10°
Rated voltage is upto 315V
Rated power is 0.8W
Operating temperature is -55°C to 85 °C
Torque is upto 51∼306gf.cm
Machine endurance is maximum 15000 cycles
Related links
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B503
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN20S B254
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN20S B500
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN20S B205
- Tokyo Cosmos Electric 2 mΩ Logarithmic Potentiometer 1-Turns 1-Gang, RV24YN20S A254
- Tokyo Cosmos Electric 20 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YP15S B203
- Tokyo Cosmos Electric 2 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B202
- Tokyo Cosmos Electric 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B103
