Vishay LMF 10 kΩ Linear Conductive Plastic Motion Transducer Element Surface Mount, LMF2D103W2851

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 5 units)*

MYR3,271.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
5 - 5MYR654.202MYR3,271.01
10 - 15MYR644.128MYR3,220.64
20 +MYR631.568MYR3,157.84

*price indicative

RS Stock No.:
167-8728
Mfr. Part No.:
LMF2D103W2851
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Conductive Plastic Motion Transducer Element

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Packaging

Tube

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Surface Mount

Termination Style

Solder Pad

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

15mm

Standards/Approvals

RoHS

Depth

1.6mm

Length

68mm

Series

LMF

Tolerance ±

20%

COO (Country of Origin):
CZ

Conductive Plastic Motion Transducer Elements, KIT LMF Series


Measurement range 25 mm to 1000 mm

High accuracy ± 1 % down to ± 0.025 %

Good repeatability

Simple and flexible mounting

Essentially infinite resolution

Position Sensors


Related links