Vishay LMF 10 kΩ Linear Conductive Plastic Motion Transducer Element Surface
- RS Stock No.:
- 812-2953
- Mfr. Part No.:
- LMF2D103W2851
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,096.87
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 1 | MYR1,096.87 |
| 2 - 2 | MYR1,073.85 |
| 3 + | MYR1,041.64 |
*price indicative
- RS Stock No.:
- 812-2953
- Mfr. Part No.:
- LMF2D103W2851
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Conductive Plastic Motion Transducer Element | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Packaging | Tube | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Surface | |
| Termination Style | Solder Pad | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 15mm | |
| Length | 68mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | LMF | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Conductive Plastic Motion Transducer Element | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Packaging Tube | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Surface | ||
Termination Style Solder Pad | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 15mm | ||
Length 68mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Series LMF | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
Conductive Plastic Motion Transducer Elements, KIT LMF Series
Measurement range 25 mm to 1000 mm
High accuracy ± 1 % down to ± 0.025 %
Good repeatability
Simple and flexible mounting
Essentially infinite resolution
