Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10104KA
- RS Stock No.:
- 895-782
- Mfr. Part No.:
- 14921F0GHFX10104KA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 unit)*
MYR99.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR99.96 |
*price indicative
- RS Stock No.:
- 895-782
- Mfr. Part No.:
- 14921F0GHFX10104KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1mΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | Solder Lug | |
| Shaft Length | 19.05mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1 | |
| Length | 32.65mm | |
| Depth | 12.5mm | |
| Height | 12.5mm | |
| Tolerance ± | 10% | |
| Series | 149 | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1mΩ | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style Solder Lug | ||
Shaft Length 19.05mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1 | ||
Length 32.65mm | ||
Depth 12.5mm | ||
Height 12.5mm | ||
Tolerance ± 10% | ||
Series 149 | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- CZ
The Vishay potentiometer offers high-precision control for variable resistance applications, effectively managing electrical signals in a Compact design. Its robust construction ensures longevity and reliability in diverse operational environments.
High rotational life of 50,000 cycles for prolonged durability
Low temperature coefficient of ± 150 ppm/°C enhances performance consistency
Sealing level IP 64 provides excellent dust and moisture protection
Multiple module configurations available to suit various designs
Related links
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10203KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10503KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10502KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10102KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10103KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13102KA
- Vishay 149 1 MΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
