Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10203KA
- RS Stock No.:
- 895-780
- Mfr. Part No.:
- 14921F0GHFX10203KA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 unit)*
MYR99.96
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR99.96 |
*price indicative
- RS Stock No.:
- 895-780
- Mfr. Part No.:
- 14921F0GHFX10203KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1mΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | Solder Lug | |
| Shaft Length | 19.05mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 32.65mm | |
| Height | 12.5mm | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 12.5mm | |
| Series | 149 | |
| Actuator Type | Flatted Shaft | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1mΩ | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style Solder Lug | ||
Shaft Length 19.05mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 32.65mm | ||
Height 12.5mm | ||
Standards/Approvals IEC 60393-1 | ||
Depth 12.5mm | ||
Series 149 | ||
Actuator Type Flatted Shaft | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ
The Vishay potentiometer offers precise control in electronic applications, providing a reliable Interface for variable resistance adjustments in various devices.
High rotational life of 50,000 cycles ensures durability and reliability
IP64 sealing protects against dust and moisture, enhancing performance in challenging environments
Low temperature coefficient of ±150 ppm/°C optimises stability across temperature variations
Related links
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10503KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10502KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10102KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10103KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10104KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13102KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14921F0GJSX13102KA
