Bourns PTV09 10000 Ω Knob Potentiometer Potentiometer Horizontal, PTV09A-4030F-B103

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

MYR33.76

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
10 - 90MYR3.376MYR33.76
100 - 490MYR2.968MYR29.68
500 - 990MYR2.668MYR26.68
1000 +MYR2.298MYR22.98

*price indicative

Packaging Options:
RS Stock No.:
854-448
Mfr. Part No.:
PTV09A-4030F-B103
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Knob Potentiometer

Product Type

Potentiometer

Maximum Resistance

10000Ω

Shaft Diameter

6mm

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Horizontal

Termination Style

Pin

Shaft Length

30mm

Adjustment Type

Top

Pin Count

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS Directive 2015/863

Length

9.53mm

Tolerance ±

20%

Actuator Type

Flat

Series

PTV09

COO (Country of Origin):
CN
The Bourns High quality potentiometer designed for precision control in various applications. Its reliable performance and durability make it an essential component for electronic devices requiring adjustable resistance.

Linear audio taper enhances auditory precision in various applications

Standard resistance range from 1 KΩ to 1 MΩ covers diverse operational needs

Operating temperature of -10 °C to +50 °C guarantees reliability in varying environments

Compliant with RoHS directives, signifying environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy