Bourns PTV09 Series 1 mΩ Rotary Potentiometer Horizontal, PTV09A-4015F-B103

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

MYR33.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
10 - 90MYR3.376MYR33.76
100 - 490MYR2.968MYR29.68
500 - 990MYR2.668MYR26.68
1000 +MYR2.298MYR22.98

*price indicative

Packaging Options:
RS Stock No.:
854-443
Mfr. Part No.:
PTV09A-4015F-B103
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1mΩ

Shaft Diameter

6mm

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Horizontal

Termination Style

Pin

Shaft Length

15mm

Adjustment Type

Top

Pin Count

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS Compliant

Height

10mm

Actuator Type

Shaft

Tolerance ±

20%

Series

PTV09 Series

Mounting Hole Diameter

M9 X 0.75

COO (Country of Origin):
CN
The Bourns High quality potentiometer designed for precision control in various applications. Its reliable performance and durability make it an essential component for electronic devices requiring adjustable resistance.

Linear and audio taper options ensure flexibility for diverse applications

Standard resistance ranges from 1 kΩ to 1 MΩ for versatile uses

Operating temperature from -10 °C to +50 °C accommodates varied environments

RoHS compliant, ensuring adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy