CHEMI-CON 120 μF Through Hole Polymer Capacitor, 35V dc

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR117.85

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 25MYR4.714MYR117.85-
50 - 75MYR4.615MYR115.382%
100 +MYR4.476MYR111.905%

*price indicative

RS Stock No.:
174-9939
Mfr. Part No.:
APSG350ELL121MJB5S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

120μF

Voltage

35V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 11.5 mm

Height

11.5mm

Length

11.5mm

Series

PSG

Electrolyte Type

Solid

Diameter

10mm

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

0.12%

Lifetime

1000 h

Ripple Current

4.67A

Leakage Current

500μA

COO (Country of Origin):
JP
Super low ESR Long life Solvent resistant Halogen Free

Super low ESR, high ripple current capability

Endurance: 15,000 to 20,000 hours at 105℃

Rated voltage : 16 to 35Vdc

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy