CHEMI-CON 120 μF Through Hole Polymer Capacitor, 20V dc
- RS Stock No.:
- 174-9912
- Mfr. Part No.:
- APSG200ELL121MF05S
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 50 more to save MYR6.45
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR46.93
FREE delivery for orders over RM 150.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | MYR1.877 | MYR46.93 | - |
| 50 - 75 | MYR1.748 | MYR43.70 | MYR6.45 |
| 100 + | MYR1.564 | MYR39.10 | MYR31.30 |
*price indicative
- RS Stock No.:
- 174-9912
- Mfr. Part No.:
- APSG200ELL121MF05S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 120μF | |
| Voltage | 20V dc | |
| Mount Type | Through Hole | |
| Package/Case | F05 | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5 mm | |
| Series | PSG | |
| Length | 5mm | |
| Height | 5mm | |
| Electrolyte Type | Solid | |
| Lifetime | 1000 h | |
| Diameter | 6.3mm | |
| Leakage Current | 500μA | |
| Ripple Current | 3.2A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 120μF | ||
Voltage 20V dc | ||
Mount Type Through Hole | ||
Package/Case F05 | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5 mm | ||
Series PSG | ||
Length 5mm | ||
Height 5mm | ||
Electrolyte Type Solid | ||
Lifetime 1000 h | ||
Diameter 6.3mm | ||
Leakage Current 500μA | ||
Ripple Current 3.2A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.
High capacitance model has been introduced to the product range
appealing long life of 15,000/20,000 hours at 105°C
Rated voltage 16V to 35V
Related links
- CHEMI-CON 120 μF Through Hole Polymer Capacitor, 20V
- CHEMI-CON 330 μF Through Hole Polymer Capacitor, 20V dc
- CHEMI-CON 120 μF Surface Polymer Capacitor, 20V
- CHEMI-CON 120 μF Through Hole Polymer Capacitor, 35V dc
- CHEMI-CON 680 μF Through Hole Polymer Capacitor, 20V
- AVX 22 μF Surface Polymer Capacitor, 20V dc
- AVX 10 μF Surface Polymer Capacitor, 20V dc
- KEMET 47 μF Surface Polymer Capacitor, 20V dc
