CHEMI-CON 470 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 174-9905
- Mfr. Part No.:
- APSF160ELL471MHB5S
- Manufacturer:
- CHEMI-CON
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR58.85
FREE delivery for orders over RM 150.00
In Stock
- 75 unit(s) ready to ship from another location
- Plus 775 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | MYR2.354 | MYR58.85 |
| 50 - 75 | MYR2.20 | MYR55.00 |
| 100 + | MYR1.954 | MYR48.85 |
*price indicative
- RS Stock No.:
- 174-9905
- Mfr. Part No.:
- APSF160ELL471MHB5S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 11.5 mm | |
| Length | 11.5mm | |
| Series | PSF | |
| Height | 11.5mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Diameter | 8mm | |
| Leakage Current | 1.5mA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5.4A | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 11.5 mm | ||
Length 11.5mm | ||
Series PSF | ||
Height 11.5mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Diameter 8mm | ||
Leakage Current 1.5mA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5.4A | ||
- COO (Country of Origin):
- JP
Super low ESR Downsized Long life Solvent resistant
PSF Super low ESR, high ripple current capability
ESR 5mΩmax. (2 to 4Vdc)
Longer life (20,000 hours at 105℃)
Rated voltage range : 2 to 16Vdc
Solvent resistant type
Halogen Free
Related links
- CHEMI-CON 470 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 470 μF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1.5 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 270 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1.8 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 2.2 mF Through Hole Polymer Capacitor, 16V dc
