CHEMI-CON 470 μF Through Hole Polymer Capacitor, 16V dc

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

MYR738.00

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
500 - 500MYR1.476MYR738.00-
1000 - 1500MYR1.443MYR721.502%
2000 +MYR1.417MYR708.503%

*price indicative

RS Stock No.:
174-9880
Mfr. Part No.:
APSF160ELL471MJB5S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

16V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 11.5 mm

Length

11.5mm

Series

PSF

Height

11.5mm

Electrolyte Type

Solid

Leakage Current

1.5mA

Ripple Current

6.1A

Minimum Operating Temperature

-55°C

Automotive Standard

No

Lifetime

1000 h

Diameter

10mm

Dissipation Factor

0.1%

COO (Country of Origin):
JP
Super low ESR Downsized Long life Solvent resistant

PSF Super low ESR, high ripple current capability

ESR 5mΩmax. (2 to 4Vdc)

Longer life (20,000 hours at 105℃)

Rated voltage range : 2 to 16Vdc

Solvent resistant type

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy