CHEMI-CON 2.2 mF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 174-9911
- Mfr. Part No.:
- APSG160ELL222MJ20S
- Manufacturer:
- CHEMI-CON
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR88.83
FREE delivery for orders over RM 150.00
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | MYR3.553 | MYR88.83 |
| 50 - 75 | MYR3.478 | MYR86.95 |
| 100 + | MYR3.374 | MYR84.35 |
*price indicative
- RS Stock No.:
- 174-9911
- Mfr. Part No.:
- APSG160ELL222MJ20S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 2.2mF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 20 mm | |
| Series | PSG | |
| Length | 20mm | |
| Height | 20mm | |
| Electrolyte Type | Solid | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Ripple Current | 8.1A | |
| Leakage Current | 500μA | |
| Lifetime | 1000 h | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 2.2mF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 20 mm | ||
Series PSG | ||
Length 20mm | ||
Height 20mm | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Ripple Current 8.1A | ||
Leakage Current 500μA | ||
Lifetime 1000 h | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.
High capacitance model has been introduced to the product range
appealing long life of 15,000/20,000 hours at 105°C
Rated voltage 16V to 35V
Related links
- CHEMI-CON 2.2 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1.5 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1.8 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1.2 mF Through Hole Polymer Capacitor, 16V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1.2 mF Through Hole Polymer Capacitor, 16V
