Nichicon 470 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 541-536
- Mfr. Part No.:
- PLG1C471MDO1
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR38.57
FREE delivery for orders over RM 500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR7.714 | MYR38.57 |
| 50 - 95 | MYR7.48 | MYR37.40 |
| 100 + | MYR7.256 | MYR36.28 |
*price indicative
- RS Stock No.:
- 541-536
- Mfr. Part No.:
- PLG1C471MDO1
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia.) x 12 mm | |
| Height | 12mm | |
| Series | LG | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Leakage Current | 1504μA | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia.) x 12 mm | ||
Height 12mm | ||
Series LG | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Leakage Current 1504μA | ||
Diameter 8mm | ||
Conductive Polymer Aluminium Solid Electrolytic Capacitor, LG series, 105°C
High capacity・low ESR・maximum permitted ripple current
Solid Radial 105°C
Related links
- Nichicon 470 μF Through Hole Polymer Capacitor, 16V dc
- Nichicon 100 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 470 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 470 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V dc
