Bahco 1446, Multi Purpose Knife 220mm, 90 g
- RS Stock No.:
- 470-302
- Mfr. Part No.:
- 1446
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR43.65
FREE delivery for orders over RM 150.00
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.65 |
*price indicative
- RS Stock No.:
- 470-302
- Mfr. Part No.:
- 1446
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Multi Purpose | |
| Product Type | Knife | |
| Overall Length | 220mm | |
| Series | 1446 | |
| Weight | 90g | |
| Tool Material | Stainless Steel (Blade) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Multi Purpose | ||
Product Type Knife | ||
Overall Length 220mm | ||
Series 1446 | ||
Weight 90g | ||
Tool Material Stainless Steel (Blade) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Tradesman Knife features a one-component handle designed for a comfortable and secure grip. It is supplied with a practical sheath for convenient belt carrying and a special holster equipped with a double knife button for added safety. This robust, multipurpose knife is fitted with a solid stainless steel blade, making it ideal for various tasks.
100 mm blade length
220 mm Overall product length
