Parker Green Panel Mount Mounting Visual Indicator, 22 mm mount hole 8 bar

N

Subtotal (1 unit)*

MYR408.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR408.79

*price indicative

RS Stock No.:
837-595
Mfr. Part No.:
PXV-F161
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Visual Indicator

Connection Size

4 mm

Mount Hole Size

22 mm

Series

PXV Series

Thread Standard

No

Connection Type

Push-in

Mount Type

Panel Mount

Hazardous Area Certification

No

Maximum Operating Pressure

8 bar

Actuated Colour

Green

Unactuated Colour

Black

Minimum Operating Temperature

-15°C

Material

Plastic

Maximum Operating Temperature

60°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker Visual indicator provides immediate and clear information regarding pressure actuation, available in Ø22mm and Ø30mm sizes with a wide variety of colours.

Lightning fast response ensures efficient pressure indication

Simple long-life mechanism enhances reliability and durability

Very high contrast increases visibility in various conditions

All around visibility aids in monitoring from multiple angles

Requires only one single pipe connection for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy