Parker Red Panel Mount Mounting Pressure Indicator, 22 mm mount hole 8 bar
- RS Stock No.:
- 824-923
- Mfr. Part No.:
- PXV-F111
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR407.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR407.37 |
*price indicative
- RS Stock No.:
- 824-923
- Mfr. Part No.:
- PXV-F111
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Size | 4 mm | |
| Product Type | Pressure Indicator | |
| Mount Hole Size | 22 mm | |
| Series | PXV | |
| Mount Type | Panel Mount | |
| Connection Type | Straight Push-In | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -15°C | |
| Unactuated Colour | Black | |
| Actuated Colour | Red | |
| Material | Plastic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Size 4 mm | ||
Product Type Pressure Indicator | ||
Mount Hole Size 22 mm | ||
Series PXV | ||
Mount Type Panel Mount | ||
Connection Type Straight Push-In | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -15°C | ||
Unactuated Colour Black | ||
Actuated Colour Red | ||
Material Plastic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Visual indicators provide immediate clarity regarding pressure actuation, catering to various industrial applications. Their design ensures ease of use and visibility in any situation.
Features clear colour coding white when actuated and black when unactuated
Pressure rating ranges between 1 to 8 bar for varied applications
Operating temperature spans from -15° to +60° °C, suitable for diverse environments
Related links
- Parker Green Panel Mount Mounting Visual Indicator, 22 mm mount hole 8 bar
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Yellow Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Festo Panel Mounting Pressure Indicator 8 bar
- Norgren Red Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar
- SMC Red Panel Mounting Pneumatic Indicator, 22.5 mm mount hole 0.8 Mpa
- Norgren Green Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar
