SMC VZ100 3 Port Solenoid Valve For The VZ100 XOL Valve 3-Port is a Mounting Accessory Designed to securely hold The
- RS Stock No.:
- 363-387
- Mfr. Part No.:
- DXT170-34-1A
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR8.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.91 |
*price indicative
- RS Stock No.:
- 363-387
- Mfr. Part No.:
- DXT170-34-1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | 3 Port Solenoid Valve | |
| Series | VZ100 | |
| For Use With | For The VZ100 XOL Valve 3-Port is a Mounting Accessory Designed to securely hold The Valve in place For easy installation and stable operation | |
| Standards/Approvals | RoHS | |
| Model Number | DXT170-34-1A | |
| Product Type | Bracket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type 3 Port Solenoid Valve | ||
Series VZ100 | ||
For Use With For The VZ100 XOL Valve 3-Port is a Mounting Accessory Designed to securely hold The Valve in place For easy installation and stable operation | ||
Standards/Approvals RoHS | ||
Model Number DXT170-34-1A | ||
Product Type Bracket | ||
- COO (Country of Origin):
- JP
The SMC bracket for the VZ100 XOL Valve 3-Port is a mounting accessory designed to securely hold the valve in place for easy installation and stable operation.
Robust design for reliable and secure mounting in various industrial environments
Related links
- SMC DXT170 3 Port Solenoid Valve For Use With Of Base Mount Solenoid Valves, DXT170-25-1A
- SMC VP500 3 Port Solenoid Valve Designed to provide secure Mounting solutions For The VP(A)300/500/700, VP500-227-1A
- SMC VP300 3 Port Solenoid Valve Designed For Sealing Unused Ports In Pneumatic Systems, VP300-25-1A
- SMC VT3 3 Port Solenoid Valve For Use With Of Base Mount Solenoid Valves, PVT317-53-1A
- SMC SY 3 Port Solenoid Valve Designed For Use With Of Base Mount Solenoid Valves, SYJ300-10-7A-Q
- SMC SV1000 5 Port Solenoid Valve Designed To Enhance Efficiency In Various Pneumatic Applications, Presenting A Robust
- SMC SY 3 Port Solenoid Valve For Use With Of Base Mount Solenoid Valves, SYJ500-10-1A-Q
- SMC SYJ300 3 Port Solenoid Valve Designed For Efficient Pneumatic System Control, SYJ300-5-4
