SHAKO Pneumatic Timer

Subtotal (1 unit)*

MYR153.68

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR153.68

*price indicative

RS Stock No.:
452-958
Mfr. Part No.:
Z10101
Manufacturer:
SHAKO
Find similar products by selecting one or more attributes.
Select all

Brand

SHAKO

Product Type

Pneumatic Timer

Hazardous Area Certification

No

Series

Z

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS Compliant

Width

22mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy