SHAKO Pneumatic Timer
- RS Stock No.:
- 452-957
- Mfr. Part No.:
- Z10100
- Manufacturer:
- SHAKO
Subtotal (1 unit)*
MYR169.05
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.05 |
*price indicative
- RS Stock No.:
- 452-957
- Mfr. Part No.:
- Z10100
- Manufacturer:
- SHAKO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHAKO | |
| Product Type | Pneumatic Timer | |
| Hazardous Area Certification | No | |
| Series | Z | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand SHAKO | ||
Product Type Pneumatic Timer | ||
Hazardous Area Certification No | ||
Series Z | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Related links
- SHAKO Pneumatic Timer
- SHAKO Pneumatic Solenoid Valve - Solenoid G SPUY Series 220V ac
- SHAKO Pneumatic Solenoid Valve - Solenoid G SPUY Series 24V dc
- Crouzet Pneumatic Timer 8 bar max
- SHAKO Pneumatic Solenoid Valve - Solenoid G SPUY Series 110V ac
- Crouzet Pneumatic Timer Timer Relay 8 bar max
- Norgren Pneumatic Timer 10 bar max
- Parker Pneumatic Timer 8 bar max
