Festo 60mm Flat Silicon Suction Cup ESS-60-SS
- RS Stock No.:
- 203-8454
- Mfr. Part No.:
- ESS-60-SS
- Manufacturer:
- Festo
Subtotal (1 unit)**
MYR177.57
Temporarily out of stock - back order for despatch 19/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR177.57 |
**price indicative
- RS Stock No.:
- 203-8454
- Mfr. Part No.:
- ESS-60-SS
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Pad Diameter | 60mm | |
Pad Type | Flat | |
Pad Material | Silicon | |
Manufacturer Series | ESS | |
Holding Force | 166.1N | |
Select all | ||
---|---|---|
Brand Festo | ||
Pad Diameter 60mm | ||
Pad Type Flat | ||
Pad Material Silicon | ||
Manufacturer Series ESS | ||
Holding Force 166.1N | ||
Related links
- Festo 60mm Flat NBR Suction Cup ESS-60-SN
- Festo 60mm Flat Suction Cup ESS-60-SF
- Festo 60mm Flat PUR Suction Cup ESS-60-SU
- Festo 60mm Silicon Suction Cup ESS-60-ES
- Festo 80mm Flat Silicon Suction Cup ESS-80-SS
- Festo 40mm Flat Silicon Suction Cup ESS-40-SS
- Festo 8mm Flat Silicon Suction Cup ESS-8-SS
- Festo 30mm Flat Silicon Suction Cup ESS-30-SS