Festo 60 mm Flat Silicone Suction Cup ESV-60-SS
- RS Stock No.:
- 203-8113
- Mfr. Part No.:
- ESV-60-SS
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR137.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR137.38 |
*price indicative
- RS Stock No.:
- 203-8113
- Mfr. Part No.:
- ESV-60-SS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 60mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 166.1N | |
| Standards/Approvals | RoHS | |
| Model Number | 191001 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 60mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 166.1N | ||
Standards/Approvals RoHS | ||
Model Number 191001 | ||
- COO (Country of Origin):
- JP
The Festo's push-in fitting used for high flow rate which nominal size is 23mm and assembled in any position. It used sealing ring type of screw.
Ambient temperature -25 to 70 °C
Container size 1
Product weight 200 g
Related links
- Festo 60 mm Flat Silicone Suction Cup ESV-60-ES
- Festo 60 mm Flat Silicone Suction Cup ESS-60-SS M10
- Festo 20 mm Flat Silicone Suction Cup ESV-20-SS
- Festo 50 mm Flat Silicone Suction Cup ESV-50-SS
- Festo 100 mm Flat Silicone Suction Cup ESV-100-SS
- Festo 40 mm Flat Silicone Suction Cup ESV-40-SS
- Festo 30 mm Flat Silicone Suction Cup ESV-30-SS
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-SU
