SMC 25 mm Flat Silicone Suction Cup ZPT25CS-A8
- RS Stock No.:
- 392-085
- Mfr. Part No.:
- ZPT25CS-A8
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR69.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR69.83 |
*price indicative
- RS Stock No.:
- 392-085
- Mfr. Part No.:
- ZPT25CS-A8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 25mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 25mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with flat with ribs pad type
Vertical vacuum entry
Related links
- SMC 25 mm Flat Silicone Suction Cup ZPT25US-B5
- SMC 25 mm Flat Silicon Rubber Suction Cup ZPT25CS-B01 Rc 1/8
- SMC 25 mm Flat Silicon Rubber Suction Cup ZPT25CS-B5 M5 x 0.8
- Festo 60 mm Flat Silicone Suction Cup ESV-60-ES
- SMC 2 mm Flat Silicone Suction Cup ZP2-B02EUS
- Festo 60 mm Flat Silicone Suction Cup ESV-60-SS
- SMC 20 mm Flat Silicone Suction Cup ZP2-20UTS
- SMC 20 mm Flat Silicone Suction Cup ZPT20CS-B5
