Igus, GERMF Series, For Use With Pneumatic Cylinder and Linkage
- RS Stock No.:
- 712-4958
- Mfr. Part No.:
- GERMF-05
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR20.10
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | MYR20.10 |
| 6 - 24 | MYR19.67 |
| 25 + | MYR19.07 |
*price indicative
- RS Stock No.:
- 712-4958
- Mfr. Part No.:
- GERMF-05
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Clevis | |
| Series | GERMF | |
| For Use With | Pneumatic Cylinder and Linkage | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Clevis | ||
Series GERMF | ||
For Use With Pneumatic Cylinder and Linkage | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE

Clevis Joint and Clip
Igumid G clevis joint complete with spring clip
No corrosion and totally maintenance-free
May be combined with Igubal E Series rod ends
Low weight
Ideal for use with pneumatic cylinders and linkages
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
