SMC, ZS Series, For Use With Pressure Switch
- RS Stock No.:
- 646-120
- Mfr. Part No.:
- ZS-39-R
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR16.19
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.19 |
*price indicative
- RS Stock No.:
- 646-120
- Mfr. Part No.:
- ZS-39-R
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Adapter | |
| Series | ZS | |
| For Use With | Pressure Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Adapter | ||
Series ZS | ||
For Use With Pressure Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC DIN‑rail mounting adapter specifically engineered for ISE30 / ISE30A digital pressure switch models. It allows secure Snap-On installation onto standard DIN rail profiles, simplifying switch deployment in control panels. Lightweight and cost‑effective, it provides a professional alternative to panel mounting for switch integration.
Durable construction
CE and UKCA compliant
RoHS compliant
