SMC, ZS Series, For Use With Pneumatic Sensor

Subtotal (1 unit)*

MYR34.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34.04

*price indicative

RS Stock No.:
624-118
Mfr. Part No.:
ZS-39-B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Adapter

Series

ZS

For Use With

Pneumatic Sensor

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC Panel Mount Adaptor for ISE30/ISE30A Pressure Switch is designed to enable secure and professional installation of the pressure switch onto control panels, ensuring clear visibility and easy access.

Compatible with ISE30 and ISE30A Pressure Switches

Allows flush and stable panel mounting

Provides clean and organized installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy