Festo, CMSH Series, For Use With Controls The Position Of a Process Valve
- RS Stock No.:
- 342-209
- Mfr. Part No.:
- CMSH-S-VDE1-D-A-AL-N14-C1N12-HA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR10,481.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,481.78 |
*price indicative
- RS Stock No.:
- 342-209
- Mfr. Part No.:
- CMSH-S-VDE1-D-A-AL-N14-C1N12-HA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Position Detector | |
| Series | CMSH | |
| For Use With | Controls The Position Of a Process Valve | |
| Length | 30m | |
| Standards/Approvals | RCM trademark, UKCA, CE | |
| Model Number | 8097421 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Position Detector | ||
Series CMSH | ||
For Use With Controls The Position Of a Process Valve | ||
Length 30m | ||
Standards/Approvals RCM trademark, UKCA, CE | ||
Model Number 8097421 | ||
- COO (Country of Origin):
- DE
Festo CMSH Series Pneumatic Position Detector, 30m Length, Controls The Position of a Process Valve - CMSH-S-VDE1-D-A-AL-N14-C1N12-HA, Numeric Part Number: 8097421
This pneumatic position detector monitors and reports the position of a process valve within automated control systems. Designed for integration into industrial valve control loops, it provides electrical feedback from pneumatic actuation to support valve position monitoring and control decisions. The unit is supplied with a long connecting cable to facilitate installation in dispersed plant layouts and meets recognised safety and regulatory markings for international use.
Features & Benefits
• 30 m cable provides extended installation reach and routing flexibility
• Supplies discrete position feedback for valve control integration
• Compatible with pneumatic valve position sensor configurations for retrofit
• Meets multiple regulatory markings for broad regional acceptance
• Designed to Interface with valve control position transmitter systems
• Supplies discrete position feedback for valve control integration
• Compatible with pneumatic valve position sensor configurations for retrofit
• Meets multiple regulatory markings for broad regional acceptance
• Designed to Interface with valve control position transmitter systems
**Applications**
• Suitable for providing valve position feedback in process control systems
• Ideal for retrofitting pneumatic actuators for electrical monitoring
• Used with control panels to signal open/closed valve status
• Can be used for remote position sensing across large plant areas
• Ideal for retrofitting pneumatic actuators for electrical monitoring
• Used with control panels to signal open/closed valve status
• Can be used for remote position sensing across large plant areas
How does the device connect to existing control systems?
It provides an electrical output via a 30 m cable allowing direct wiring into PLC inputs or relay logic for position indication.
What environments is it intended for in industrial settings?
It is intended for use where pneumatic actuation requires electrical position feedback, typically in automation, electrical, mechanical and electronics installations.
How does it assist with valve position monitoring in distributed installations?
The extended cable length simplifies routing from valves located remotely to central control equipment, reducing the need for junction enclosures or local transmitters.
Which certification markings does it carry for regulatory acceptance?
It carries recognised regional conformity markings that support use across various compliance regimes.
Related links
- Festo For Use With Controls The Position Of a Process Valve
- Festo Accessory For Use With Double Acting Pneumatic Process Actuator
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154586
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154587
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154582
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154583
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154578
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154579
