SMC 4 mm Air Regulator - 1 MPa, ITV0010‑0N 6L/min, Metric ITV
- RS Stock No.:
- 846-926
- Mfr. Part No.:
- ITV0010-0N
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,346.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,346.93 |
*price indicative
- RS Stock No.:
- 846-926
- Mfr. Part No.:
- ITV0010-0N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 4 mm | |
| Product Type | Air Regulator | |
| Connection Thread Standard | Metric | |
| Series | ITV | |
| Overall Length | 82mm | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 6L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 82mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Model Number | ITV0010‑0N | |
| Pressure Setting Range | 0.001 → 0.1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 4 mm | ||
Product Type Air Regulator | ||
Connection Thread Standard Metric | ||
Series ITV | ||
Overall Length 82mm | ||
Body Material Aluminium | ||
Maximum Flow Rate 6L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 82mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
Model Number ITV0010‑0N | ||
Pressure Setting Range 0.001 → 0.1 MPa | ||
The SMC Compact electro-pneumatic regulator that ensures precise control of Air pressure, optimally responding to electrical inputs for various automated processes.
Provides a set pressure range from 0.001 to 0.1 MPa for versatile applications
Compatible with input signals of 4 to 20 mA DC for seamless integration
Designed with built-in one-touch fittings for easy installation and maintenance
Achieves IP65 enclosure rating, ensuring durability in various environments
Related links
- SMC 3/8 in Vacuum Regulator - 0.2 MPa 1/8 in 6L/min, Metric ITV0000
- SMC Pneumatic Regulator -, Push-in 4 mm 0.001 MPa ITV
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-0N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-0N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 0.2 Mpa, ITV0010-3BL 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC 6L/min Pneumatic Regulator
