EMERSON – AVENTICS G 1/2 Air Regulator - 30 bar, 9153320160, 1/4 in G 5000L/min, G, NPT, Rc MU1-RGS
- RS Stock No.:
- 299-417
- Mfr. Part No.:
- 9153320160
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
MYR1,475.60
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,475.60 |
*price indicative
- RS Stock No.:
- 299-417
- Mfr. Part No.:
- 9153320160
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | G 1/2 | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G, NPT, Rc | |
| Series | MU1-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 5000L/min | |
| Maximum Operating Pressure | 30 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 14743, RoHS Status: Exempt, ATEX and CUTR | |
| Model Number | 9153320160 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size G 1/2 | ||
Product Type Air Regulator | ||
Connection Thread Standard G, NPT, Rc | ||
Series MU1-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 5000L/min | ||
Maximum Operating Pressure 30 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 14743, RoHS Status: Exempt, ATEX and CUTR | ||
Model Number 9153320160 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure Regulator Series MU1-RGS is designed for harsh environments, featuring large thread connections to ensure a high compressed air flow rate. It provides reliable filtration, regulation, and lubrication for optimal performance.
Regulation range Minimum 0.5 bar
Regulation range Maximum 10 bar
Working pressure Minimum 0.5 bar
Working pressure max 30 bar
Related links
- EMERSON – AVENTICS G 1/4 Regulator - 12 bar 1/4 in G 5000L/min NPT, G MU1-RGS
- EMERSON – AVENTICS 1.25 in Regulator - 25 bar G 1-1/2 in 16500L/min NPT, Rc MU1-RGS
- EMERSON – AVENTICS G 1/4 Regulator - 12 bar 1/4 in G 1000L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS G 1/4 Regulator - 12 bar 1/4 in G 1000L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 3/8 in G Regulator - 10 bar 1/4 in G 2700L/min NPT, Rc AS2-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar 1/4 in G 2200L/min NPT, Rc AS2-RGS
- EMERSON – AVENTICS 3/8 in G Regulator - 10 bar 1/4 in G 2700L/min NPT, Rc AS2-RGS-G038-GAN-100-DS
- EMERSON – AVENTICS 2 in Regulator - 16 bar, R412004371 5000L/min MU1-RGS
