EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar, R412006139, 1/4 in G 2200L/min, G, NPT, Rc AS2-RGP

Subtotal (1 unit)*

MYR691.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR691.39

*price indicative

RS Stock No.:
299-311
Mfr. Part No.:
R412006139
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

G 1/4

Product Type

Air Regulator

Connection Thread Standard

G, NPT, Rc

Series

AS2-RGP

Pressure Gauge Port Size

1/4 in G

Maximum Flow Rate

2200L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 14743, RoHS Status: Exempt, ATEX and CUTR

Pressure Setting Range

-0.1 bar → 16 bar

Model Number

R412006139

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Precision pressure regulator, Series AS2-RGP is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Minimum regulation range 0.1 bar

Maximum regulation range 2 bar

Minimum working pressure 0.1 bar

Maximum working pressure 16 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy