EMERSON – AVENTICS 0.25 in Air Regulator - 2 bar, R412006161 2200L/min AS2-RGS
- RS Stock No.:
- 299-318
- Mfr. Part No.:
- R412006161
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
MYR598.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR598.83 |
*price indicative
- RS Stock No.:
- 299-318
- Mfr. Part No.:
- R412006161
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 0.25 in | |
| Product Type | Air Regulator | |
| Series | AS2-RGS | |
| Overall Length | 125.7mm | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 2200L/min | |
| Maximum Operating Pressure | 2 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 52mm | |
| Standards/Approvals | No | |
| Model Number | R412006161 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 0.25 in | ||
Product Type Air Regulator | ||
Series AS2-RGS | ||
Overall Length 125.7mm | ||
Body Material Polyamide | ||
Maximum Flow Rate 2200L/min | ||
Maximum Operating Pressure 2 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 52mm | ||
Standards/Approvals No | ||
Model Number R412006161 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Precision pressure regulator, Series AS2-RGP is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum regulation range 0.1 bar
Maximum regulation range 2 bar
Minimum working pressure 0.1 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS 0.25 in Regulator - 2 bar, R412006103 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 2 bar, R412006125 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 4 bar, R412006141 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 4 bar, R412006140 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 8 bar, R412006142 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 1 bar, R412006101 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 1 bar, R412006137 2200L/min AS2-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 1 bar, R412006124 2200L/min AS2-RGS
