EMERSON – AVENTICS 0.25 in Air Regulator - 1 bar, R412006101 2200L/min AS2-RGS

Subtotal (1 unit)*

MYR423.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR423.23

*price indicative

RS Stock No.:
299-292
Mfr. Part No.:
R412006101
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Air Regulator

Port Size

0.25 in

Series

AS2-RGS

Body Material

Polyamide

Overall Length

125.7mm

Maximum Flow Rate

2200L/min

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Height

52mm

Standards/Approvals

No

Model Number

R412006101

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure regulator, Series AS2-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Minimum regulation range 0.1 bar

Maximum regulation range 1 bar

Minimum working pressure 0.1 bar

Maximum working pressure 16 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy