SMC AKP Check Valve G 1/8 Male Inlet, 8mm Tube Outlet, 0.1 → 0.7MPa
- RS Stock No.:
- 425-826
- Mfr. Part No.:
- AKP-LA08-G01
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR211.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR211.03 |
*price indicative
- RS Stock No.:
- 425-826
- Mfr. Part No.:
- AKP-LA08-G01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | G 1/8 Male | |
| Outlet Connection Type | Tube | |
| Tube Outlet Connection | 8mm | |
| Manufacturer Series | AKP | |
| Operating Pressure Range | 0.1 → 0.7MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection G 1/8 Male | ||
Outlet Connection Type Tube | ||
Tube Outlet Connection 8mm | ||
Manufacturer Series AKP | ||
Operating Pressure Range 0.1 → 0.7MPa | ||
- COO (Country of Origin):
- JP
The SMC Pilot Check Valve is designed to control the flow of fluid and prevent backflow in hydraulic or pneumatic systems. Its compact vertical design allows for easy installation in space-constrained environments.
Supports a pressure range of 0.1 to 0.7 Mpa
Space-saving and efficient
Space-saving and efficient
Related links
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Female Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Female Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/8 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/4 Inlet 0.1 → 0.7MPa
