SMC AKP Check Valve G 1/4 Inlet, 6mm Tube Outlet, 0.1 → 0.7MPa
- RS Stock No.:
- 425-823
- Mfr. Part No.:
- AKP-LA06E-G02
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR296.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR296.03 |
*price indicative
- RS Stock No.:
- 425-823
- Mfr. Part No.:
- AKP-LA06E-G02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | G 1/4 | |
| Outlet Connection Type | Tube | |
| Tube Outlet Connection | 6mm | |
| Manufacturer Series | AKP | |
| Operating Pressure Range | 0.1 → 0.7MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection G 1/4 | ||
Outlet Connection Type Tube | ||
Tube Outlet Connection 6mm | ||
Manufacturer Series AKP | ||
Operating Pressure Range 0.1 → 0.7MPa | ||
- COO (Country of Origin):
- JP
The SMC check valve from SMC Pneumatics is designed to enhance operational efficiency by preventing reverse flow in pneumatic systems. It offers outstanding reliability with its dynamic construction and various configurations tailored to meet different operational needs. This robust valve is ideal for applications requiring precise control over airflow, ensuring that processes run smoothly without backflow interference. With a focus on quality, this product combines innovative materials and thoughtful engineering to deliver consistent performance under varying conditions. Whether employed in industrial automation or manufacturing, the check valve guarantees durability and dependable operation, even in demanding environments.
Prevents backflow, ensuring consistent system performance
Designed for air fluids to optimise pneumatic setups
Lightweight construction facilitates easy installation and maintenance
Available in multiple configurations for versatile applications
Maintains operational integrity across a range of pressures and temperatures
Built with durable materials to extend service life
Minimal leakage aligns with industry requirements for efficiency
Designed for air fluids to optimise pneumatic setups
Lightweight construction facilitates easy installation and maintenance
Available in multiple configurations for versatile applications
Maintains operational integrity across a range of pressures and temperatures
Built with durable materials to extend service life
Minimal leakage aligns with industry requirements for efficiency
Related links
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/8 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Female Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Female Inlet 0.1 → 0.7MPa
