SMC AS Series Speed Controller Tube
- RS Stock No.:
- 827-0872
- Mfr. Part No.:
- AS1201F-U10/32-04A
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR60.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR60.06 |
*price indicative
- RS Stock No.:
- 827-0872
- Mfr. Part No.:
- AS1201F-U10/32-04A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Zinc Chromated, Hydrogenated Nitrile Butadiene Rubber, Brass, Electroless Nickel Plated, Steel, Stainless Steel, Polybutylene Terephthalate, Nitrile Butadiene Rubber, Polyoxymethylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Speed Controller | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Zinc Chromated, Hydrogenated Nitrile Butadiene Rubber, Brass, Electroless Nickel Plated, Steel, Stainless Steel, Polybutylene Terephthalate, Nitrile Butadiene Rubber, Polyoxymethylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Speed Controller - Elbow - AS One Touch
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller Tube
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet
- SMC AS Series Flow Controller Metric Tube
- SMC AS Series Speed Controller Fitting, NAS1201F-U10/32-03
- SMC AS Series Speed Controller Speed Controller Tube
- SMC AS Series Speed Controller R Tube
- SMC AS Series Speed Controller Metric Tube
