SMC AS Series Speed Controller Tube
- RS Stock No.:
- 827-0853
- Mfr. Part No.:
- AS1201F-U10/32-07A
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR57.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR57.94 |
*price indicative
- RS Stock No.:
- 827-0853
- Mfr. Part No.:
- AS1201F-U10/32-07A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated, Nitrile Butadiene Rubber, Stainless Steel, Polypropylene, Polyoxymethylene, Brass, Polybutylene Terephthalate, Zinc Chromated, Steel, Hydrogenated Nitrile Butadiene Rubber | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Speed Controller | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated, Nitrile Butadiene Rubber, Stainless Steel, Polypropylene, Polyoxymethylene, Brass, Polybutylene Terephthalate, Zinc Chromated, Steel, Hydrogenated Nitrile Butadiene Rubber | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller Tube
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet
- SMC AS Series Speed Controller Fitting, NAS1201F-U10/32-03
- SMC AS Series Speed Controller Speed Controller Tube
- SMC AS Series Speed Controller Speed Controller, Tube Tube
- SMC AS Series Flow Controller Metric Tube
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 6 mm Tube 6 mm
