SMC ASB Series Speed Controller Speed Controller, ASB2201-G01-08, Inlet Male, Threaded 1/8 in G, Outlet Female Tube
- RS Stock No.:
- 393-758
- Mfr. Part No.:
- ASB2201-G01-08
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR119.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.34 |
*price indicative
- RS Stock No.:
- 393-758
- Mfr. Part No.:
- ASB2201-G01-08
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in G | |
| Outlet Connection Size | 8 mm | |
| Series | ASB | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Zinc Alloy, Brass | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, RoHS, ISO 4413, ISO 10218-1, IEC 60204-1 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | ASB2201-G01-08 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in G | ||
Outlet Connection Size 8 mm | ||
Series ASB | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Material Zinc Alloy, Brass | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, RoHS, ISO 4413, ISO 10218-1, IEC 60204-1 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number ASB2201-G01-08 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC model is engineered to offer unparalleled precision in pneumatic control systems. This robust device seamlessly integrates into existing setups, providing enhanced performance where accuracy is crucial. Designed with user-friendly operation in mind, it caters to both seasoned professionals and newcomers in the field. Its compact size does not compromise on power, making it ideal for applications where space is at a premium. Equipped with advanced features, this product streamlines processes while ensuring reliability, ultimately boosting productivity and efficiency in various industrial environments. The ASB2201-G01-08 stands as a testament to modern engineering practices, showcasing durability and functionality that professionals can depend on.
Compact design enhances installation versatility in tight spaces
User-friendly interface simplifies operation and programming
Advanced materials ensure durability and long-lasting performance
Optimises pneumatics efficiency, contributing to cost savings
Robust construction withstands demanding operational environments
Flexible integration capabilities ease compatibility with existing systems
Low maintenance requirements reduce downtime for increased productivity
Related links
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
