SMC ASB Series Speed Controller Speed Controller, ASB2201-G02-08B, Inlet Male, Threaded 1/4 in G, Outlet Female Tube
- RS Stock No.:
- 393-577
- Mfr. Part No.:
- ASB2201-G02-08B
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR119.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.34 |
*price indicative
- RS Stock No.:
- 393-577
- Mfr. Part No.:
- ASB2201-G02-08B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in G | |
| Outlet Connection Size | 8 mm | |
| Series | ASB | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Female | |
| Material | Brass, Zinc Alloy | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, ISO 4413, RoHS, ISO 4414 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | ASB2201-G02-08B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in G | ||
Outlet Connection Size 8 mm | ||
Series ASB | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Female | ||
Material Brass, Zinc Alloy | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, ISO 4413, RoHS, ISO 4414 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number ASB2201-G02-08B | ||
- COO (Country of Origin):
- JP
The SMC speed controller in the AS series offers remarkable precision in speed management for a wide variety of pneumatic applications. Designed for in-line use, this robust controller allows for seamless integration into existing systems while providing a compact solution that minimises space consumption. With its reliable flow regulation capabilities, it ensures optimal performance in demanding environments. Built to withstand a maximum operating pressure of 1 MPa, this product effectively maintains consistent flow even under varying load conditions. Its durable construction, coupled with refined design elements, ensures long-lasting reliability, positioning it as a preferred choice for engineers needing dependable control over pneumatic systems.
Compact profile optimises space in machinery layouts
Ideal for applications requiring precise flow control
Durable metal body construction ensures longevity
Allows for easy adjustment with a user-friendly handle
The design includes a retainer to prevent accidental needle loss
Operating temperature range accommodates various environments
Suitable for low-pressure applications while maintaining efficiency
Easy installation with straightforward integration into existing setups
Related links
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
