SMC ASB Series Speed Controller Speed Controller, ASB2201-G02-06, Inlet Male, Threaded 1/4 in G, Outlet Female Tube
- RS Stock No.:
- 393-574
- Mfr. Part No.:
- ASB2201-G02-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR119.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.07 |
*price indicative
- RS Stock No.:
- 393-574
- Mfr. Part No.:
- ASB2201-G02-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in G | |
| Outlet Connection Size | 6 mm | |
| Series | ASB | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Zinc Alloy, Brass | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 4414, IEC 60204-1, ISO 4413, ISO 10218-1 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | ASB2201-G02-06 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in G | ||
Outlet Connection Size 6 mm | ||
Series ASB | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Material Zinc Alloy, Brass | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 4414, IEC 60204-1, ISO 4413, ISO 10218-1 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number ASB2201-G02-06 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC innovative in-line speed controller is designed to enhance fluid control capabilities for various applications. With its compact design and advanced engineering, it provides precise control over flow rates while maintaining high reliability. The product features a robust construction that allows for easy integration into existing systems, offering the flexibility needed in demanding environments. Users can count on consistent performance at varying speeds, making it an ideal choice for both standard and specialised pneumatic applications. The comprehensive specification ensures that it meets industry standards, providing peace of mind and enhanced operational efficiency.
Compact size enables easy installation in tight spaces
High strength materials provide enhanced durability
User-friendly design simplifies the adjustment of flow rates
Retainer mechanism prevents unintended loss of needle, ensuring safety
Wide application compatibility caters to diverse industrial needs
Electroless nickel plating offers superior corrosion resistance
Facilitated adjustments allow for precise speed settings
Lightweight construction balances performance with ease of handling
Sealed design helps maintain consistent operation under varying conditions
Related links
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
