SMC AS Series Speed Controller Speed Controller, AS3201FE-03-10SK, Inlet Male, Threaded R R 3/8, Outlet Female Tube

Subtotal (1 unit)*

MYR113.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR113.69

*price indicative

RS Stock No.:
393-538
Mfr. Part No.:
AS3201FE-03-10SK
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube One-Touch Fitting

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

R 3/8

Outlet Connection Size

10 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Material

Brass, Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 9001, ISO 4414, JIS B 8370, ISO 14001, RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Model Number

AS3201FE-03-10SK

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Speed Controller with Residual Pressure Release Valve is designed to enhance operational efficiency in pneumatic systems. Characterised by its innovative one-touch fitting, this device enables quick and convenient adjustments to airflow, critical for managing the speed of actuators. Additionally, the eye-catching red release button provides easy access for residual pressure release, ensuring safety during maintenance. This controller is compatible with various tubing sizes, making it versatile for numerous applications. The elbow type construction, combined with the meter-in control option, allows for precise speed regulation, catering to unique operational demands. Designed to sustain robust performance, the controller operates effectively within a wide range of pressures and temperatures, optimising productivity in your workspace.

Integrates a one-touch fitting for hassle-free installation

Equipped with an ergonomic red button for rapid pressure release

Constructed for durability and reliability under varied conditions

Elbow type design facilitates space-saving installations

Supports a broad selection of tubing sizes to meet diverse needs

Offers precise speed control, enhancing actuator performance

Pressure resistant up to 1.5 MPa for added safety and reliability

Temperature compatible ranging from –5 to 60°C, ensuring broad usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy