SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, EAS4200-F04-S, Inlet Female,

Subtotal (1 unit)*

MYR190.75

Add to Basket
Select or type quantity
Limited stock
  • Plus 6 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR190.75

*price indicative

RS Stock No.:
392-689
Mfr. Part No.:
EAS4200-F04-S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Outlet Connection Type

Push-in

Sub Type

Speed Controller

Inlet Connection Size

R 1/2 in

Outlet Connection Size

4 mm

Series

EAS

Inlet Thread Standard

R

Maximum Operating Pressure

1 MPa

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, CE, IEC 60204-1, ISO 4414, ISO 10218-1, RoHS, ISO 4413

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Model Number

EAS4200-F04-S

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Speed controller is a pinnacle of engineering in compact design and precision performance. Optimised for rapid installation with direct connection capabilities, it significantly reduces labour and costs associated with fitting and tubing. Constructed from robust materials, including electroless nickel plated brass, this device offers durability under fluctuating conditions. The unique elbow style enhances the flexibility of piping arrangements, allowing for effective utilisation in constrained spaces. Designed to ensure constant air flow, this speed controller allows for accurate speed regulation at both high and low settings, ideal for a variety of industrial applications. Its ability to swivel freely permits easy adjustments even after installation, making it a versatile choice for a range of pneumatic systems.

Compact elbow design facilitates space saving installation

Electroless nickel plating enhances corrosion resistance

Constant flow control provides accurate speed adjustments

360° swivel capability allows for easy reconfiguration

Eliminates the need for extra fittings streamlining setup

Compatible across various cylinder bore sizes enhancing versatility

Universal application for diverse industrial pneumatic systems

Lightweight construction aids in easy handling and position adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy