SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, EAS3200-F03, Inlet Female,
- RS Stock No.:
- 392-815
- Mfr. Part No.:
- EAS3200-F03
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR179.11
FREE delivery for orders over RM 150.00
- Plus 2 left, shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR179.11 |
*price indicative
- RS Stock No.:
- 392-815
- Mfr. Part No.:
- EAS3200-F03
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 3/8 in | |
| Series | EAS | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, RoHS, CE, IEC 60204-1, ISO 4413, ISO 10218-1, CSA | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | EAS3200-F03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 3/8 in | ||
Series EAS | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, RoHS, CE, IEC 60204-1, ISO 4413, ISO 10218-1, CSA | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number EAS3200-F03 | ||
- COO (Country of Origin):
- JP
Related links
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
