SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3301F-03-08SA, Inlet Female,

Subtotal (1 unit)*

MYR98.71

Add to Basket
Select or type quantity
Limited stock
  • Plus 3 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR98.71

*price indicative

RS Stock No.:
392-686
Mfr. Part No.:
AS3301F-03-08SA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Push-in

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Outlet Connection Size

8 mm

Series

AS3

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Material

Polybutylene Terephthalate, Brass

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

CE, IEC 60204-1, ISO 4413, RoHS, CSA, ISO 4414, ISO 10218-1

Hazardous Area Certification

No

Minimum Operating Pressure

0.05MPa

Model Number

AS3301F-03-08SA

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC model stands as a testament to innovative engineering within the realm of speed control solutions. Tailored to the demands of modern pneumatic systems, this unit facilitates precise control of airflow with a focus on efficiency. With an ergonomic design, the AS3301F ensures user-friendly adjustments for optimal performance in varying applications. Built to withstand a range of operational conditions, it not only promotes consistent cylinder speeds but also enhances system reliability. Engineered for seamless integration, this model is ideal for those seeking robust performance coupled with ease of use, thus elevating your control capabilities to new heights. The AS3301F also exemplifies durability, making it a preferred choice for both automotive and manufacturing industries.

Compact and lightweight design for easy installation

Durable construction materials ensure long-lasting performance

Comprehensive compatibility with various pneumatic systems

Simple adjustment mechanism allows for rapid speed control

Effective sealing to prevent air leakage during operation

Designed to operate under varied temperature conditions

User-friendly interface for straightforward adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy