SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3201-03-F10S, Inlet Female,

Subtotal (1 unit)*

MYR137.54

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR137.54

*price indicative

RS Stock No.:
392-663
Mfr. Part No.:
AS3201-03-F10S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

Push-in

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Outlet Connection Size

10 mm

Series

AS3

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Male

Material

Brass, Polybutylene Terephthalate

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60204-1, ISO 4414, RoHS, ISO 4413, ISO 10218-1

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS3201-03-F10S

COO (Country of Origin):
JP
The SMC Speed Controls with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design. These controls allow the body to be rotated, making installation easier and more flexible for various setups.

Speed may be accurately controlled even at low speed

Retainer prevents accidental loss of needle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy