Festo VZQA Series Pinch Valve Pinch Valve, 3968929, Threaded G1
- RS Stock No.:
- 344-724
- Mfr. Part No.:
- VZQA-C-M22U-25-GG-V4V4E-4-EXA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,476.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,476.81 |
*price indicative
- RS Stock No.:
- 344-724
- Mfr. Part No.:
- VZQA-C-M22U-25-GG-V4V4E-4-EXA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Pinch Valve | |
| Series | VZQA | |
| Inlet Thread Standard | G1 | |
| Maximum Operating Pressure | 0.65 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | High Alloy Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | 3968929 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Pinch Valve | ||
Series VZQA | ||
Inlet Thread Standard G1 | ||
Maximum Operating Pressure 0.65 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material High Alloy Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number 3968929 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 0.1MPa Minimum Operating Pressure, 0.65MPa Maximum Operating Pressure - VZQA-C-M22U-25-GG-V4V4E-4-EXA, Numeric Part Number:3968929
This pinch valve provides flow control by compressing a flexible sleeve to start or stop media passage and is intended for industrial environments where threaded inlet connections are required. It is constructed from corrosion-resistant high-alloy stainless steel and is suitable for routine operation within a defined temperature range. The valve is designed to function at low to moderate pressures and is not certified for use in hazardous-explosive zones.
Features and Benefits:
• Operates from 0.1 MPa to 0.65 MPa for variable flow control
• Rated for continuous use up to 60°C to handle warm fluids
• Functional down to -5°C to permit low-temperature operation
• Threaded G1 inlet for straightforward pipework connection
• Manufactured from high-alloy stainless steel to resist corrosion
• Rated for continuous use up to 60°C to handle warm fluids
• Functional down to -5°C to permit low-temperature operation
• Threaded G1 inlet for straightforward pipework connection
• Manufactured from high-alloy stainless steel to resist corrosion
Applications
• Suitable for low-pressure slurry and particulate-handling lines
• Ideal for systems requiring a G1 threaded process connection
• Used with non-hazardous fluid transfer and dosing systems
• Can be used for automated pinch-off in batch processing
• Ideal for systems requiring a G1 threaded process connection
• Used with non-hazardous fluid transfer and dosing systems
• Can be used for automated pinch-off in batch processing
What inlet connection type does it use?
It uses a threaded inlet configured to the G1 standard.
Which material composes the primary wetted parts?
The main construction material is high-alloy stainless steel.
Is it approved for use in explosive or hazardous areas?
It has no hazardous-area certification and is not rated for those environments.
What temperature extremes can it withstand during operation?
It is rated to operate between -5°C and 60°C.
Which environmental or material compliance is specified?
The valve meets RoHS requirements.
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G 1/4
- Festo VZQA Series Pinch Valve Pinch Valve G 1/2 G 1/2 1/2 in G 1/2 G 1/2 1/2 in
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female, Genderless
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female Threaded G 1/4 1/4
- Festo VZQA Series Pinch Valve Pinch Valve, 3968924 Threaded
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
