Festo VZQA Series Pinch Valve Pinch Valve, 8159108, Threaded G1
- RS Stock No.:
- 344-720
- Mfr. Part No.:
- VZQA-C-M22C-25-GG-V2V4E-5-T28
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR4,755.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,755.63 |
*price indicative
- RS Stock No.:
- 344-720
- Mfr. Part No.:
- VZQA-C-M22C-25-GG-V2V4E-5-T28
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Pinch Valve | |
| Sub Type | Pinch Valve | |
| Series | VZQA | |
| Inlet Thread Standard | G1 | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Material | Polyphenylene Sulphide, High Alloy Stainless Steel, Silicone | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.35MPa | |
| Hazardous Area Certification | No | |
| Model Number | 8159108 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Pinch Valve | ||
Sub Type Pinch Valve | ||
Series VZQA | ||
Inlet Thread Standard G1 | ||
Maximum Operating Pressure 0.6 Mpa | ||
Material Polyphenylene Sulphide, High Alloy Stainless Steel, Silicone | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.35MPa | ||
Hazardous Area Certification No | ||
Model Number 8159108 | ||
- COO (Country of Origin):
- DE
The Festo Pneumatically actuated pinch valve features a soft sealing principle for reliable shut-off. Designed for in-line installation, it allows flexible mounting in any position. Externally controlled, it ensures precise flow regulation. Its high-alloy stainless steel housing provides durability and corrosion resistance, making it ideal for demanding applications.
Reversible flow direction
RoHS compliant
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQH Series Pinch Valve Pinch Valve G1 G1 1 in G 1 G 1 in
- Festo VZQA Series Pinch Valve Pinch Valve Clamp Clamp
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female Threaded Female
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pinch Valve Pinch Valve G 2 G 2 in G 2 in
- Festo VZQA Series Pinch Valve Pinch Valve Tube
