SMC TMH, Polypropylene Male Stud
- RS Stock No.:
- 281-0983
- Mfr. Part No.:
- TMH-06
- Manufacturer:
- SMC
Subtotal (1 box of 10 units)*
MYR75.88
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR75.88 | MYR7.588 |
*price indicative
- RS Stock No.:
- 281-0983
- Mfr. Part No.:
- TMH-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Male Stud | |
| Series | TMH | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Male Stud | ||
Series TMH | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC TMH bracket serves as a speed controller holder, suitable for temperatures ranging from -20 to 60 degree C.
Material polypropylene
Related links
- SMC TMH for use with Holder For Speed Controller Series Tmh Individual
- SMC TMH for use with Speed Controller
- SMC TMH Series Polypropylene Plug Fitting for 10 mm Metric
- SMC TMH Series Polypropylene Plug Fitting for 6 mm Metric
- SMC TMH Series Polypropylene Plug Fitting for 12 mm Metric
- SMC TM Series Polypropylene Adapter for 3.2 mm Metric
- SMC TMA, Polypropylene Plug Fitting
- SMC Polybutylene Terephthalate Brass Plug Fitting
