SMC TM Series Polypropylene Adapter for 3.2 mm Metric
- RS Stock No.:
- 365-589
- Mfr. Part No.:
- TMH-23J
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
MYR59.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR59.75 | MYR5.975 |
*price indicative
- RS Stock No.:
- 365-589
- Mfr. Part No.:
- TMH-23J
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Holder | |
| Product Type | Adapter | |
| Thread Standard | Metric | |
| Tube Size | 3.2 mm | |
| Series | TM | |
| Material | Polypropylene | |
| Thread Size | M3 x 15 | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 3.2mm | |
| Standards/Approvals | RoHS | |
| For Use With | KQ or KJ instant fittings | |
| Overall Length | 18mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Holder | ||
Product Type Adapter | ||
Thread Standard Metric | ||
Tube Size 3.2 mm | ||
Series TM | ||
Material Polypropylene | ||
Thread Size M3 x 15 | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 3.2mm | ||
Standards/Approvals RoHS | ||
For Use With KQ or KJ instant fittings | ||
Overall Length 18mm | ||
- COO (Country of Origin):
- JP
The SMC TMH Support is a bracket designed for fixing the flow regulator. It supports both millimeters and inches and is compatible with KQ or KJ instant fittings.
Sizes in mm and inches
Panel mounting option
Related links
- SMC TMH Series Polypropylene Plug Fitting for 10 mm Metric
- SMC TMH Series Polypropylene Plug Fitting for 6 mm Metric
- SMC TMH Series Polypropylene Plug Fitting for 12 mm Metric
- SMC KPG Series 6 mm M5 x 0.8 Male, M5 x 0.8
- SMC KQ2 Series Brass Polypropylene, Polybutylene Terephthalate Cap for 4 mm Metric
- RS PRO 3.2 mm High 6.9 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- Wurth Elektronik 701521500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
