INA AM M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,832.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,832.31

*price indicative

RS Stock No.:
866-471
Mfr. Part No.:
AM65
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

AM

The INA precision locknut is designed for efficient clamping in mechanical applications. It features a robust construction, ensuring secure locking and stability under high loads.

Outside diameter measures 100 mm for versatility in various assemblies

Height of 26 mm combines Compact design with functionality

Axial breaking load capacity of 560,000 N ensures reliability in demanding conditions

Mass moment of inertia at 14.6 kg*cm2 facilitates effective load distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy