INA ZM M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,148.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,148.53

*price indicative

RS Stock No.:
866-411
Mfr. Part No.:
ZM140
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZM

COO (Country of Origin):
CH
The INA precision locknut is an essential accessory designed for secure fastening applications, ensuring reliable performance in various mechanical settings.

180 mm outside diameter optimises fitment in machinery

Height of 26 mm aids in maintaining Compact designs

Set screw mounting torque of 38 Nm ensures secure installation

Axial breaking load of 690,000 N offers robust durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy